V5229X

DigiKey Part Number
AE10807-ND
Manufacturer
Manufacturer Product Number
V5229X
Description
HEATSINK ALUM ANOD W/PIN TO-220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.476" (37.50mm)
Width
1.260" (32.00mm)
Diameter
-
Fin Height
0.551" (14.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
10.00°C/W
Material
Material Finish
Black Anodized
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.46000¥8.46
10¥8.04600¥80.46
25¥7.64160¥191.04
40¥7.44025¥297.61
94¥7.33904¥689.87
282¥6.83656¥1,927.91
470¥6.43457¥3,024.25
1,034¥5.83127¥6,029.53
4,982¥5.63021¥28,049.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.