Heat Sinks

Results: 2
Series
C40VM
Packaging
BoxBulk
Package Cooled
TO-220, TO-247TO-247, TO-264, SOT-227
Attachment Method
Clip and Board MountsSolderable Feet
Length
1.520" (38.61mm)2.283" (58.00mm)
Width
1.724" (43.79mm)2.362" (60.00mm)
Fin Height
0.984" (25.00mm)1.260" (32.00mm)
Power Dissipation @ Temperature Rise
10.0W @ 50°C-
Thermal Resistance @ Forced Air Flow
0.60°C/W @ 600 LFM-
Material Finish
Black AnodizedDegreased
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
VM SERIES
VM1-038-1AE
HEATSINK VERTICAL
Ohmite
1,632
In Stock
1 : ¥28.32000
Bulk
Bulk
Active
Board Level, Vertical
TO-220, TO-247
Solderable Feet
Rectangular, Fins
1.520" (38.61mm)
2.362" (60.00mm)
-
0.984" (25.00mm)
10.0W @ 50°C
0.60°C/W @ 600 LFM
-
Aluminum
Black Anodized
C40-058-VE
C40-058-VE
HEATSINK FOR TO-247 TO-264
Ohmite
807
In Stock
1 : ¥36.04000
Box
Box
Active
Board Level, Vertical
TO-247, TO-264, SOT-227
Clip and Board Mounts
Rectangular, Fins
2.283" (58.00mm)
1.724" (43.79mm)
-
1.260" (32.00mm)
-
-
-
Aluminum
Degreased
Showing
of 2

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.