CM23-1.9-01AC

DigiKey Part Number
1681-1000-ND
Manufacturer
Manufacturer Product Number
CM23-1.9-01AC
Description
TEM 8.18X6.02X1.65MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Peltier Module 3.4W @ 27°C 1.9 A 85°C
Datasheet
 Datasheet
EDA/CAD Models
CM23-1.9-01AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Tray
Part Status
Active
Size / Dimension
Rectangular - 8.18mm L x 6.02mm W
Qmax @ Th
3.4W @ 27°C
Delta Tmax @ Th
71°C @ 27°C
Height
1.65mm
Number of Stages
1
Current - Max
1.9 A
Voltage - Max
2.8 V
Resistance
1.23 Ohms
Operating Temperature
85°C
Features
Lead Wires, Exterior Metallization (Both Sides)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.85000¥187.85
5¥176.29000¥881.45
10¥172.09600¥1,720.96
25¥165.80000¥4,145.00
50¥161.60160¥8,080.08
100¥157.40500¥15,740.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.