RC6-8-01

DigiKey Part Number
1681-1201-ND
Manufacturer
Manufacturer Product Number
RC6-8-01
Description
TEM 29.97X29.97X3.53MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Peltier Module 39.0W @ 27°C 7.4 A 130°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Active
Size / Dimension
Rectangular - 34.04mm L x 29.97mm W
Qmax @ Th
39.0W @ 27°C
Delta Tmax @ Th
65°C @ 27°C
Height
3.63mm
Number of Stages
1
Current - Max
7.4 A
Voltage - Max
8.2 V
Resistance
900 mOhms
Operating Temperature
130°C
Features
Lead Wires
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥384.03000¥384.03
5¥359.75800¥1,798.79
10¥350.92100¥3,509.21
25¥339.89080¥8,497.27
50¥331.06120¥16,553.06
Manufacturers Standard Package