Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,492 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Not Included) | Square, Pin Fins | 1.600" (40.64mm) | 1.600" (40.64mm) | - | 0.522" (13.27mm) | 4.0W @ 40°C | 2.00°C/W @ 400 LFM | - | Aluminum | Black Anodized | |||
225 In Stock | 1 : ¥156.97000 Bulk | Bulk | Active | Top Mount | BGA | Clip, Thermal Material | Square, Pin Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.965" (24.50mm) | - | 1.30°C/W @ 200 LFM | - | Aluminum | Black Anodized |