Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,378 In Stock | 1 : ¥12.73000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 2.0W @ 30°C | 4.00°C/W @ 400 LFM | 13.40°C/W | Aluminum | Black Anodized | ||
1,850 In Stock | 1 : ¥7.31000 Bulk | - | Bulk | Active | Board Level | TO-220 | Clip | Rectangular, Fins | 0.700" (17.78mm) | 0.900" (22.86mm) | - | 0.375" (9.52mm) | 2.0W @ 50°C | 14.00°C/W @ 200 LFM | 25.00°C/W | Aluminum | Black Anodized |