529702B02500G | |
---|---|
DigiKey Part Number | HS404-ND |
Manufacturer | |
Manufacturer Product Number | 529702B02500G |
Description | BOARD LEVEL HEATSINK 1" TO-220 |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 529702B02500G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
10 | ¥66.52400 | ¥665.24 |
25 | ¥62.82800 | ¥1,570.70 |
50 | ¥59.13200 | ¥2,956.60 |
240 | ¥51.73992 | ¥12,417.58 |
480 | ¥48.04413 | ¥23,061.18 |
1,200 | ¥47.12018 | ¥56,544.22 |