Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,946 In Stock | 1 : ¥37.27000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.450" (36.83mm) | 1.300" (33.02mm) | - | 0.470" (11.94mm) | 8.0W @ 70°C | 3.00°C/W @ 800 LFM | 8.70°C/W | Aluminum | Black Anodized | ||
804 In Stock | 1 : ¥50.16000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 2.0W @ 20°C | 3.00°C/W @ 400 LFM | 9.00°C/W | Aluminum | Black Anodized |