Banana, Meter Interface

Results: 2
Manufacturer
Cal Test ElectronicsPomona Electronics
Series
BCal Test
Packaging
BagBulk
Stacking Method
Front Stacking (Both Connectors)Multi-Stacking, Front and Vertical (Both Connectors)
1st Connector
Banana Plug, Single, StackableBanana Plug, Single, Stackable, Sheathed
2nd Connector
Banana Plug, Single, StackableBanana Plug, Single, Stackable, Sheathed
Cable Length
4.0" (101.60mm)39.4" (1000.00mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)Silicone
Wire Gauge
18 AWG21 AWG
Voltage - Rated
30VAC, 60VDC5000VDC (5kV)
Current Rating (Amps)
10A15A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Stacking Method
Configuration
1st Connector
2nd Connector
Cable Length
Type
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Ratings
Current Rating (Amps)
B Series, 1 Lead, Red Plug
B-4-2
TEST LEAD BANANA TO BANANA 4"
Pomona Electronics
1,860
In Stock
1 : ¥60.44000
Bulk
Bulk
Active
Multi-Stacking, Front and Vertical (Both Connectors)
Banana to Banana
Banana Plug, Single, Stackable
Banana Plug, Single, Stackable
4.0" (101.60mm)
Patch Cord
1 Lead, Red
Poly-Vinyl Chloride (PVC)
18 AWG
5000VDC (5kV)
-
15A
CT2521-xx0-2
CT3065-100-2
TEST LEAD BANANA TO BANANA 39.4"
Cal Test Electronics
21
In Stock
1 : ¥87.43000
Bag
Bag
Active
Front Stacking (Both Connectors)
Banana to Banana
Banana Plug, Single, Stackable, Sheathed
Banana Plug, Single, Stackable, Sheathed
39.4" (1000.00mm)
Patch Cord
1 Lead, Red
Silicone
21 AWG
30VAC, 60VDC
-
10A
Showing
of 2

Banana, Meter Interface


Banana and Meter Interface test leads consist of a probe, clip, or plug on one end and a banana plug interconnect on the other end. These cables provide a connection between a measurement device and an electronic circuit. The test lead connectors include banana plug, alligator clip, banana socket, bantam plug, fuse probe handle, Kelvin clip, hook pincer, tweezer, test probe, tip plug, WECO 310 phone plug, wire clamp, and wire leads.