Banana, Meter Interface

Results: 2
Cable Length
4.0" (101.60mm)18.0" (457.20mm)
Contents
1 Lead, Black1 Lead, Red
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Stacking Method
Configuration
1st Connector
2nd Connector
Cable Length
Type
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Ratings
Current Rating (Amps)
B Series, 1 Lead, Black Plug
B-4-0
TEST LEAD BANANA TO BANANA 4"
Pomona Electronics
2,183
In Stock
1 : ¥60.44000
Bulk
Bulk
Active
Multi-Stacking, Front and Vertical (Both Connectors)
Banana to Banana
Banana Plug, Single, Stackable
Banana Plug, Single, Stackable
4.0" (101.60mm)
Patch Cord
1 Lead, Black
Poly-Vinyl Chloride (PVC)
18 AWG
5000VDC (5kV)
-
15A
B Series, 1 Lead, Red Plug
B-18-2
TEST LEAD BANANA TO BANANA 18"
Pomona Electronics
1,535
In Stock
1 : ¥61.33000
Bulk
Bulk
Active
Multi-Stacking, Front and Vertical (Both Connectors)
Banana to Banana
Banana Plug, Single, Stackable
Banana Plug, Single, Stackable
18.0" (457.20mm)
Patch Cord
1 Lead, Red
Poly-Vinyl Chloride (PVC)
18 AWG
5000VDC (5kV)
-
15A
Showing
of 2

Banana, Meter Interface


Banana and Meter Interface test leads consist of a probe, clip, or plug on one end and a banana plug interconnect on the other end. These cables provide a connection between a measurement device and an electronic circuit. The test lead connectors include banana plug, alligator clip, banana socket, bantam plug, fuse probe handle, Kelvin clip, hook pincer, tweezer, test probe, tip plug, WECO 310 phone plug, wire clamp, and wire leads.