9103 | |
---|---|
DigiKey Part Number | BK9103-ND |
Manufacturer | |
Manufacturer Product Number | 9103 |
Description | PWR SUP 0-42VDC 320W 0-20A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 42VDC Output Bench (AC to DC) Power Supply LED 0 ~ 20A Output 320W Features Constant Current and Constant Voltage Indicators, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 90 ~ 264VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 42VDC | |
Current - Output | 0 ~ 20A | |
Display Type | LED | |
Number of Characters | 8 | |
Size / Dimension | 10.000" L x 7.900" W x 3.600" H (254mm x 200.66mm x 91.44mm) | |
Features | Constant Current and Constant Voltage Indicators, USB Interface | |
Power (Watts) | 320W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 4 digits | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 120mV | |
Current Regulation - Line | 10mA | |
Current Regulation - Load | 50mA | |
Ripple | 80mV p-p, 8mV rms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,795.35000 | ¥4,795.35 |