Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
212,495 In Stock 280,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 1,000 : ¥1.31007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | - | - | 0.150" L x 0.080" W (3.81mm x 2.03mm) | 0.090" (2.29mm) | Silver | No Insulation | Phosphor Bronze | ||
175,526 In Stock 171,500 Factory | 1 : ¥3.28000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Red | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
1,567 In Stock | 1 : ¥13.14000 Bulk | - | Bulk | Active | PC Test Point Jack | Through Hole | Yellow | 0.052" (1.32mm) | 0.188" Dia x 0.312" L (4.78mm x 7.92mm) | - | Silver | Polyamide (PA66), Nylon 6/6 | Beryllium Copper | ||
14,273 In Stock | 1 : ¥13.46000 Bulk | - | Bulk | Active | PC Test Point Jack | Through Hole | White | 0.052" (1.32mm) | 0.188" Dia x 0.312" L (4.78mm x 7.92mm) | - | Silver | Polyamide (PA66), Nylon 6/6 | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥21.51000 Bulk | - | Bulk | Active | PC Test Point Jack | Through Hole | Red | 0.052" (1.32mm) | 0.188" Dia x 0.312" L (4.78mm x 7.92mm) | - | Silver | Polyamide (PA66), Nylon 6/6 | Beryllium Copper |