Test Points

Results: 3
Series
-THM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountThrough Hole
Color
-BlackRed
Hole Diameter
0.040" (1.02mm)-
Size / Dimension
0.100" Dia x 0.180" L (2.54mm x 4.57mm)0.150" L x 0.080" W (3.81mm x 2.03mm)
Height
0.090" (2.29mm)-
Material - Insulation
No InsulationNylon 46, UL 94V-0
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5019
5019
PC TEST POINT MINIATURE
Keystone Electronics
110,134
In Stock
280,000
Factory
1 : ¥2.96000
Cut Tape (CT)
1,000 : ¥1.31012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
-
-
0.150" L x 0.080" W (3.81mm x 2.03mm)
0.090" (2.29mm)
Silver
No Insulation
Phosphor Bronze
5001
5001
PC TEST POINT MINIATURE BLACK
Keystone Electronics
324,442
In Stock
92,800
Factory
1 : ¥3.12000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
Black
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5000
5000
PC TEST POINT MINIATURE RED
Keystone Electronics
114,319
In Stock
171,500
Factory
1 : ¥3.12000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
Red
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 3

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).