Test Points

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueOrangePurple
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5199TR
5199TR
PC TEST POINT MINIATURE PURPLE
Keystone Electronics
17,210
In Stock
15,000
Factory
1 : ¥2.46000
Cut Tape (CT)
1,000 : ¥1.16374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
Purple
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.098" (2.50mm)
Silver
Liquid Crystal Polymer (LCP)
Phosphor Bronze
5197TR
5197TR
PC TEST POINT MINIATURE BLUE
Keystone Electronics
23,562
In Stock
22,000
Factory
1 : ¥3.45000
Cut Tape (CT)
1,000 : ¥1.64549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
Blue
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.098" (2.50mm)
Silver
Liquid Crystal Polymer (LCP)
Phosphor Bronze
5193TR
5193TR
PC TEST POINT MINIATURE ORANGE
Keystone Electronics
14,618
In Stock
32,000
Factory
1 : ¥3.45000
Cut Tape (CT)
1,000 : ¥1.64549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
Orange
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.098" (2.50mm)
Silver
Liquid Crystal Polymer (LCP)
Phosphor Bronze
Showing
of 3

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).