Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,965 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | PC Test Point | Surface Mount | Natural | - | 0.128" L x 0.065" W (3.25mm x 1.65mm) | 0.079" (2.00mm) | Tin | No Insulation | Brass | |||
235,962 In Stock 259,500 Factory | 1 : ¥3.28000 Bulk | Bulk | Active | PC Test Point, Multipurpose | Through Hole | Black | 0.063" (1.60mm) | 0.125" Dia x 0.320" L (3.18mm x 8.13mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze |