Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,490 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.10115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.045" (1.15mm) | Tin | No Insulation | Brass | |||
21,504 In Stock 171,500 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Red | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze |