Test Points

Results: 2
Type
PC Test Point, MiniaturePC Test Point, Multipurpose
Color
GreenWhite
Hole Diameter
0.040" (1.02mm)0.063" (1.60mm)
Size / Dimension
0.100" Dia x 0.180" L (2.54mm x 4.57mm)0.125" Dia x 0.320" L (3.18mm x 8.13mm)
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
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5126
5126
PC TEST POINT MULTIPURPOSE GREEN
Keystone Electronics
24,657
In Stock
36,900
Factory
1 : ¥3.12000
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Green
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5002
5002
PC TEST POINT MINIATURE WHITE
Keystone Electronics
352,174
In Stock
536,400
Factory
1 : ¥3.28000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
White
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).