Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126,719 In Stock 302,500 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Multipurpose | Through Hole | Red | 0.063" (1.60mm) | 0.125" Dia x 0.320" L (3.18mm x 8.13mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
16,664 In Stock | 1 : ¥7.60000 Bulk | - | Bulk | Active | PC Test Point Jack | Through Hole | Black | 0.052" (1.32mm) | 0.188" Dia x 0.312" L (4.78mm x 7.92mm) | - | Silver | Polyamide (PA66), Nylon 6/6 | Beryllium Copper | ||
8,746 In Stock | 1 : ¥7.51000 Bulk | - | Bulk | Active | PC Test Point Jack | Through Hole | Yellow | 0.052" (1.32mm) | 0.188" Dia x 0.312" L (4.78mm x 7.92mm) | - | Silver | Polyamide (PA66), Nylon 6/6 | Beryllium Copper |