Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,281 In Stock 171,500 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Red | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
4,095 In Stock | 1 : ¥14.45000 Bulk | - | Bulk | Active | PC Test Point Jack | Through Hole | Red | 0.052" (1.32mm) | 0.188" Dia x 0.312" L (4.78mm x 7.92mm) | - | Silver | Polyamide (PA66), Nylon 6/6 | Beryllium Copper |