Test Points

Results: 2
Color
GrayOrange
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
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5003
5003
PC TEST POINT MINIATURE ORANGE
Keystone Electronics
45,619
In Stock
20,700
Factory
1 : ¥3.28000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
Orange
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5118
5118
PC TEST POINT MINIATURE GRAY
Keystone Electronics
47,640
In Stock
80,100
Factory
1 : ¥3.12000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
Gray
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).