1960-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED11378-ND |
Manufacturer | |
Manufacturer Product Number | 1960-0-00-15-00-00-03-0 |
Description | TARGET CONTACT FOR SPRING PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | 0.072" (1.83mm) Dia | |
Length - Above Flange | 0.299" (7.60mm) | |
Length - Below Flange | 0.058" (1.47mm) | |
Length - Overall | 0.382" (9.70mm) | |
Flange Diameter | 0.059" (1.50mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.15700 | ¥61.57 |
25 | ¥5.90760 | ¥147.69 |
50 | ¥5.78300 | ¥289.15 |
100 | ¥5.53090 | ¥553.09 |
250 | ¥5.02836 | ¥1,257.09 |
500 | ¥4.52540 | ¥2,262.70 |
1,000 | ¥4.02256 | ¥4,022.56 |
3,000 | ¥3.64545 | ¥10,936.35 |