PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,401 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.355" (9.02mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | - | 0.018" (0.46mm) | 0.160" (4.06mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
999 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.355" (9.02mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | - | 0.018" (0.46mm) | 0.160" (4.06mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
999 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.355" (9.02mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | - | 0.018" (0.46mm) | 0.160" (4.06mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34532 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.355" (9.02mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | - | 0.018" (0.46mm) | 0.160" (4.06mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34532 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.355" (9.02mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | - | 0.018" (0.46mm) | 0.160" (4.06mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.46338 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.355" (9.02mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | - | 0.018" (0.46mm) | 0.160" (4.06mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.71673 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.355" (9.02mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | - | 0.018" (0.46mm) | 0.160" (4.06mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.11614 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.355" (9.02mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | - | 0.018" (0.46mm) | 0.160" (4.06mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |