PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,731 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | - | 0.145" (3.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
62,770 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | - | - | 0.051" (1.30mm) | - | 0.072" (1.83mm) | 0.041" (1.04mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
999 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | - | 0.145" (3.68mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
1,000 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | - | 0.145" (3.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
24,775 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | - | - | 0.051" (1.30mm) | - | 0.072" (1.83mm) | 0.041" (1.04mm) | 0.146" (3.71mm) | Beryllium Copper | Tin | 5.00µin (0.127µm) | |||
24,980 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | - | - | 0.051" (1.30mm) | - | 0.072" (1.83mm) | 0.041" (1.04mm) | 0.146" (3.71mm) | Beryllium Copper | Tin | 5.00µin (0.127µm) | |||
22,390 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | - | - | 0.051" (1.30mm) | - | 0.072" (1.83mm) | 0.041" (1.04mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.56523 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | - | 0.145" (3.68mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.80397 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | - | 0.145" (3.68mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.80397 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | - | 0.145" (3.68mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.26831 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | - | 0.145" (3.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.53768 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | - | 0.145" (3.68mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |