Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,575 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.860" (21.84mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
9,405 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | Standard | Female | 0.197" (5.00mm) | 0.031" (0.79mm) | 0.311" (7.90mm) | 0.850" (21.59mm) | Crimp | 17-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Silver |