Ring Connectors

Results: 3
Series
BudgetSolistrand
Stud/Tab Size
4 Stud8 Stud
Thickness
0.031" (0.79mm)0.039" (0.99mm)
Width - Outer Edges
0.182" (4.62mm)0.281" (7.14mm)0.312" (7.92mm)
Length - Overall
0.446" (11.33mm)0.621" (15.77mm)0.630" (16.00mm)
Wire Gauge
10-12 AWG16-22 AWG
Features
Brazed Seam, Serrated TerminationSerrated Termination
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
30692
30692
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
68,776
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Circular
8 Stud
0.031" (0.79mm)
0.312" (7.92mm)
0.621" (15.77mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Non-Insulated
Serrated Termination
-
Copper
Tin
34891
34891
CONN RING CIRC 10-12AWG #4 CRIMP
TE Connectivity AMP Connectors
2,984
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Circular
4 Stud
0.039" (0.99mm)
0.281" (7.14mm)
0.630" (16.00mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
Serrated Termination
-
Copper
Tin
36467
36467
CONN RING CIRC 16-22AWG #4 CRIMP
TE Connectivity AMP Connectors
2,052
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
Circular
4 Stud
0.031" (0.79mm)
0.182" (4.62mm)
0.446" (11.33mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
Showing
of 3

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.