Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,647 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Circular | M3.5 Stud | 0.030" (0.76mm) | 0.217" (5.50mm) | 0.689" (17.50mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Copper | Tin | |||
240 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | Circular | M8 Stud | 0.039" (0.99mm) | 0.591" (15.00mm) | 1.374" (34.90mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin |