Ring Connectors

Results: 9
Manufacturer
MolexPanduit Corp
Series
19221Pan-Lug™
Terminal Type
Circular Tubular (Battery Lugs)Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
1/2 Stud1/4 Stud3/8 Stud5/16 Stud
Thickness
0.100" (2.54mm)0.110" (2.79mm)0.130" (3.30mm)
Width - Outer Edges
0.656" (16.66mm)0.718" (18.24mm)0.728" (18.50mm)0.813" (20.65mm)0.824" (20.93mm)0.850" (21.59mm)
Length - Overall
1.718" (43.64mm)1.844" (46.84mm)2.062" (52.37mm)2.260" (57.40mm)
Wire Gauge
1 AWG1/0 AWG2/0 AWG
Features
-Heavy Duty
Contact Finish
-Electro-TinTin
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
19221-0243
0192210243
CONN RING FLAT 2/0AWG #5/16
Molex
14,027
In Stock
1 : ¥14.45000
Bulk
Bulk
Active
Flat Sided, Tubular (Battery Lugs)
5/16 Stud
0.110" (2.79mm)
0.813" (20.65mm)
2.062" (52.37mm)
Free Hanging (In-Line)
Crimp
2/0 AWG
Non-Insulated
Heavy Duty
-
Copper
Tin
0192210422
0192210422
CONN RING FLAT 1/0AWG #1/4 CRIMP
Molex
2,648
In Stock
1 : ¥24.22000
Bulk
Bulk
Active
Flat Sided, Tubular (Battery Lugs)
1/4 Stud
0.110" (2.79mm)
0.728" (18.50mm)
1.844" (46.84mm)
Free Hanging (In-Line)
Crimp
1/0 AWG
Non-Insulated
Heavy Duty
-
Copper
Tin
19221-0244
0192210244
CONN RING FLAT 2/0AWG #3/8 CRIMP
Molex
1,423
In Stock
9,000
Factory
1 : ¥27.75000
Bulk
Bulk
Active
Flat Sided, Tubular (Battery Lugs)
3/8 Stud
0.110" (2.79mm)
0.813" (20.65mm)
2.062" (52.37mm)
Free Hanging (In-Line)
Crimp
2/0 AWG
Non-Insulated
Heavy Duty
-
Copper
Tin
A2-0-38R-C
A2/0-38R-C
BATTERY CABLE LUG, 2/0 AWG, 3/8"
Panduit Corp
120
In Stock
1 : ¥35.96000
Bulk
Bulk
Active
Circular Tubular (Battery Lugs)
3/8 Stud
0.130" (3.30mm)
0.850" (21.59mm)
2.260" (57.40mm)
Free Hanging (In-Line)
Crimp
2/0 AWG
Non-Insulated
-
-
Copper
Electro-Tin
0192210420
0192210420
CONN RING FLAT 1AWG #1/4 CRIMP
Molex
2,219
In Stock
1 : ¥12.56000
Bulk
Bulk
Active
Flat Sided, Tubular (Battery Lugs)
1/4 Stud
0.100" (2.54mm)
0.656" (16.66mm)
1.718" (43.64mm)
Free Hanging (In-Line)
Crimp
1 AWG
Non-Insulated
Heavy Duty
-
Copper
Tin
19221-0241
0192210241
CONN RING FLAT 1/0AWG #3/8 CRIMP
Molex
1,549
In Stock
1 : ¥14.53000
Bulk
Bulk
Active
Flat Sided, Tubular (Battery Lugs)
3/8 Stud
0.110" (2.79mm)
0.718" (18.24mm)
1.844" (46.84mm)
Free Hanging (In-Line)
Crimp
1/0 AWG
Non-Insulated
Heavy Duty
-
Copper
Tin
19221-0245
0192210245
CONN RING FLAT 2/0AWG #1/2 CRIMP
Molex
281
In Stock
1 : ¥26.19000
Bulk
Bulk
Active
Flat Sided, Tubular (Battery Lugs)
1/2 Stud
0.110" (2.79mm)
0.813" (20.65mm)
2.062" (52.37mm)
Free Hanging (In-Line)
Crimp
2/0 AWG
Non-Insulated
Heavy Duty
-
Copper
Tin
0192210249
0192210249
CONN RING FLAT 2/0AWG #1/4 CRIMP
Molex
141
In Stock
1 : ¥24.63000
Bulk
Bulk
Active
Flat Sided, Tubular (Battery Lugs)
1/4 Stud
0.110" (2.79mm)
0.824" (20.93mm)
2.062" (52.37mm)
Free Hanging (In-Line)
Crimp
2/0 AWG
Non-Insulated
Heavy Duty
-
Copper
-
0192210398
0192210398
CONN RING FLAT 2/0AWG #5/16
Molex
0
In Stock
Check Lead Time
1 : ¥24.63000
Bulk
Bulk
Active
Flat Sided, Tubular (Battery Lugs)
5/16 Stud
0.110" (2.79mm)
0.824" (20.93mm)
2.062" (52.37mm)
Free Hanging (In-Line)
Crimp
2/0 AWG
Non-Insulated
Heavy Duty
-
Copper
-
Showing
of 9

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.