Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,296 In Stock 51,500 Factory | 1 : ¥2.87000 Bulk | - | Bulk | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.710" (18.03mm) | 0.940" (23.88mm) | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin | ||
44,016 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Standard | Male | 0.110" (2.79mm) | 0.020" (0.51mm) | 0.287" (7.30mm) | 0.362" (9.19mm) | Solder | - | Non-Insulated | Through Hole | - | - | Brass | Tin-Lead |