PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,450 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | No Tail | Press-Fit, Hex | 0.068" (1.73mm) | 0.018" ~ 0.024" (0.46mm ~ 0.60mm) | - | - | 0.045" (1.14mm) | 0.048" (1.22mm) | - | 0.066" (1.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
18,600 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
30,966 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.093" (2.36mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.055" (1.40mm) | 0.054" (1.37mm) | - | 0.079" (2.01mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.76623 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.225" (5.72mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |