Screw Connectors

Results: 2
Manufacturer
Keystone ElectronicsWürth Elektronik
Series
-REDCUBE WP-SMRA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Screw Size
6-32M3
Current Rating (Amps)
15 A50 A
Number of Pins
24
Mounting Type
Surface Mount, Right AngleThrough Hole
Features
-Screw not Included
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Screw Size
Termination
Current Rating (Amps)
Number of Pins
Mounting Type
Features
7691, 8191, 7701
8191
TERM SCREW 6-32 4 PIN PCB
Keystone Electronics
60,840
In Stock
34,200
Factory
1 : ¥4.02000
Bulk
-
Bulk
Active
Screw Terminal, Power Tap
6-32
Solder
15 A
4
Through Hole
-
7466313R
7466313R
TERM REDCUBE M3 2PIN SMD RA
Würth Elektronik
5,788
In Stock
1 : ¥32.02000
Cut Tape (CT)
1,000 : ¥19.25207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Screw Terminal, Power Tap
M3
Solder
50 A
2
Surface Mount, Right Angle
Screw not Included
Showing
of 2

Screw Connectors


Screw connectors or screw terminals are commonly used concurrently with ring connectors, rectangular connectors, spade connectors, or bare wire. These single conductor connectors come in many terminal types such as: binding post, turret, power tap, screw terminal, and shank terminal. They accept a variety of different screw sizes and are made to be press-fit and/or soldered into PCBs.