PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,004 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.064" (1.63mm) | 0.075" (1.91mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
761 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.167" (4.24mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |