Turret Connectors

Results: 2
Manufacturer
Keystone ElectronicsMill-Max Manufacturing Corp.
Series
-2501
Termination
Staking FlareSwage
Staking Side ID
0.064" (1.63mm)-
Contact Material
BrassBrass Alloy
Contact Finish Thickness
200.0µin (5.08µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Number of Turrets
Length - Above Board
Length - Below Flange
Length - Overall
Mounting Type
Termination
Flange Diameter
Diameter - Turret Head
Staking Side OD
Staking Side ID
Mounting Hole Diameter
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
Insulation
25,999
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Single End
Double
0.219" (5.56mm)
0.109" (2.77mm)
0.328" (8.33mm)
Through Hole
Swage
0.125" (3.18mm)
0.093" (2.36mm)
0.090" (2.29mm)
0.064" (1.63mm)
0.094" (2.39mm)
0.062" (1.57mm)
Brass Alloy
Tin
200.0µin (5.08µm)
Non-Insulated
1502-2
1502-2
TERM TURRET SINGLE L=5.56MM TIN
Keystone Electronics
55,830
In Stock
124,600
Factory
1 : ¥3.20000
Bulk
-
Bulk
Active
Single End
Double
0.219" (5.56mm)
0.109" (2.77mm)
0.328" (8.33mm)
Through Hole
Staking Flare
0.125" (3.18mm)
0.093" (2.36mm)
0.090" (2.29mm)
-
0.094" (2.39mm)
0.062" (1.57mm)
Brass
Tin
-
Non-Insulated
Showing
of 2

Turret Connectors


Turret connectors contain one or more circular flanges arranged around a center post for making solder connections, wire wrap connections or a test point. The turret has an overall length ranging from 0.123” (3.12mm) to 6.090” (154.69mm) with through hole or panel mount types.