Barrel, Bullet Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Diameter - Barrel | Wire Gauge | Length - Overall | Length - Barrel | Insulation | Termination | Features | Contact Material | Contact Finish | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,360 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Male, Pin (Plug) | 0.156" (3.96mm) | 18-22 AWG | 0.890" (22.61mm) | 0.440" (11.18mm) | Non-Mating End Insulated | Crimp | - | Copper | Tin | - | |||
9,901 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Female, Receptacle (Socket) | 0.156" (3.96mm) | 18-22 AWG | 1.015" (25.78mm) | 0.590" (15.00mm) | Fully Insulated | Crimp | - | Brass | Tin | Red | |||
226,615 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Female, Receptacle (Socket) | 0.156" (3.96mm) | 18-22 AWG | 1.000" (25.40mm) | 0.580" (14.73mm) | Fully Insulated | Crimp | - | Brass | Tin | Red |