1502-2

DigiKey Part Number
36-1502-2-ND
Manufacturer
Manufacturer Product Number
1502-2
Description
TERM TURRET SINGLE L=5.56MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.219" (5.56mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Double
Length - Above Board
0.219" (5.56mm)
Length - Below Flange
0.109" (2.77mm)
Length - Overall
0.328" (8.33mm)
Mounting Type
Through Hole
Termination
Staking Flare
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.093" (2.36mm)
Staking Side OD
0.090" (2.29mm)
Staking Side ID
-
Mounting Hole Diameter
0.094" (2.39mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
25¥2.59440¥64.86
100¥2.31430¥231.43
250¥2.17624¥544.06
500¥1.94572¥972.86
1,000¥1.51348¥1,513.48
2,500¥1.38375¥3,459.38
Manufacturers Standard Package