Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,809 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Standard | Female | 0.062" (1.57mm) | 0.032" (0.81mm) | 0.186" (4.72mm) | 0.462" (11.73mm) | Crimp | 20-24 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
7,415 In Stock 4,800 Factory | 1 : ¥4.52000 Bulk | - | Bulk | Active | Standard | Male | 0.047" (1.19mm) | 0.016" (0.41mm) | 0.130" (3.30mm) | 0.240" (6.10mm) | Solder | - | Non-Insulated | Surface Mount | - | - | Phosphor Bronze | Gold |