PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,106 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
82,971 In Stock | 1 : ¥4.85000 Bulk | - | Bulk | Active | No Tail | Solder | 0.262" (6.65mm) | 0.018" ~ 0.040" (0.46mm ~ 1.02mm) | - | 0.048" (1.22mm) | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | 0.125" (3.18mm) | - | 0.145" (3.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |