H3161-01 | |
---|---|
DigiKey Part Number | 952-1467-ND |
Manufacturer | |
Manufacturer Product Number | H3161-01 |
Description | CONN PIN RCPT .035-.041 KNURL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.207" (5.26mm) | |
Accepts Pin Diameter | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.075" ~ 0.077" (1.91mm ~ 1.96mm) | |
Flange Diameter | 0.092" (2.34mm) | |
Tail Diameter | - | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 9.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.76160 | ¥69.04 |
50 | ¥2.53680 | ¥126.84 |
100 | ¥2.43750 | ¥243.75 |
250 | ¥2.18908 | ¥547.27 |
500 | ¥2.08956 | ¥1,044.78 |
1,000 | ¥1.74130 | ¥1,741.30 |
3,000 | ¥1.59205 | ¥4,776.15 |