PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,450 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | No Tail | Press-Fit, Hex | 0.068" (1.73mm) | 0.018" ~ 0.024" (0.46mm ~ 0.60mm) | - | - | 0.045" (1.14mm) | 0.048" (1.22mm) | - | 0.066" (1.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
159,517 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.076" (1.93mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
19,332 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
49,235 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | No Tail | Solder | 0.213" (5.41mm) | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | - | 0.088" (2.24mm) | 0.100" (2.54mm) | 0.120" (3.05mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
29,894 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.076" (1.93mm) | - | 0.155" (3.94mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
6,950 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | No Tail | Solder | 0.105" (2.67mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.060" (1.52mm) | 0.077" (1.96mm) | - | - | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
30,141 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | No Tail | Solder | 0.105" (2.67mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.060" (1.52mm) | 0.077" (1.96mm) | - | 0.105" (2.67mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
11,794 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | No Tail | Solder | 0.105" (2.67mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.076" (1.93mm) | - | 0.105" (2.67mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
8,083 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.076" (1.93mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
922 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.076" (1.93mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |