36195

DigiKey Part Number
A09001-ND
Manufacturer
Manufacturer Product Number
36195
Description
CONN SPADE TERM 16-22AWG #6
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
36195 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.297" (7.54mm)
Length - Overall
0.530" (13.46mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.181" (4.60mm)
Tongue Inside Opening
0.145" (3.68mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥2.13500¥21.35
25¥2.12800¥53.20
50¥2.10000¥105.00
100¥1.94000¥194.00
250¥1.59468¥398.67
500¥1.50618¥753.09
1,000¥1.39985¥1,399.85
3,000¥1.35558¥4,066.74
Manufacturers Standard Package