Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131,251 In Stock | 1 : ¥0.82000 Cut Tape (CT) 20,000 : ¥0.26538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.590" (14.99mm) | Crimp | 16-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - | |||
16,281 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.550" (13.97mm) | Crimp | 24-26 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Electro-Tin | |||
3,620 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.303" (7.70mm) | 0.811" (20.60mm) | Crimp | 10-12 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin |