4393-0-15-15-47-27-10-0 | |
---|---|
DigiKey Part Number | 54-4393-0-15-15-47-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4393-0-15-15-47-27-10-0 |
Description | BOTTOM ENTRY RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.148" (3.76mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.085" (2.16mm) | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.08800 | ¥40.88 |
25 | ¥3.92440 | ¥98.11 |
50 | ¥3.83900 | ¥191.95 |
100 | ¥3.67310 | ¥367.31 |
250 | ¥3.33876 | ¥834.69 |
500 | ¥3.00496 | ¥1,502.48 |
1,000 | ¥2.93911 | ¥2,939.11 |