S98978 | |
---|---|
DigiKey Part Number | 2101-S98978-ND |
Manufacturer | |
Manufacturer Product Number | S98978 |
Description | POWERPLUS HIGH CURRENT TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Pin Screw Terminal, Power Tap M8 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S98978 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M8 | |
Termination | Press-Fit | |
Current Rating (Amps) | 360 A | |
Number of Pins | 20 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.32700 | ¥203.27 |
25 | ¥19.25360 | ¥481.34 |
63 | ¥18.80571 | ¥1,184.76 |
126 | ¥17.91040 | ¥2,256.71 |
252 | ¥15.67159 | ¥3,949.24 |
504 | ¥15.22397 | ¥7,672.88 |
1,008 | ¥12.98509 | ¥13,088.97 |
2,520 | ¥12.08959 | ¥30,465.77 |