Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,989 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | Plug for Unshrouded Header | 2 | 2 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 16-24 AWG | 0.2-1.4mm² | Blue | -40°C ~ 105°C | Tin | Interlocking (Side) | |||
919 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 2 | 2 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Black | - | Tin | Side Stacking |