TB200-02QC7

DigiKey Part Number
2041-TB200-02QC7-ND
Manufacturer
Manufacturer Product Number
TB200-02QC7
Description
TERMINAL BLOCK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.437" (11.10mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Quick Connect Tabs
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.86000¥53.86
10¥42.49400¥424.94
25¥40.42160¥1,010.54
50¥36.69120¥1,834.56
100¥35.24060¥3,524.06
250¥31.09480¥7,773.70
500¥29.02166¥14,510.83
1,000¥26.94868¥26,948.68
Manufacturers Standard Package