Headers, Plugs and Sockets

Results: 2
Number of Positions
24
Positions Per Level
24
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
796638-2
796638-2
TERM BLOCK HDR 2POS 90DEG 5.08MM
TE Connectivity AMP Connectors
105,475
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 110°C
Tin
-
796638-4
796638-4
TERM BLOCK HDR 4POS 90DEG 5.08MM
TE Connectivity AMP Connectors
6,195
In Stock
1 : ¥11.90000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 110°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.