Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥12.40000 Tube | Tube | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.295" (7.50mm) | 90°, Right Angle | - | Solder | Through Hole | 26.8A | 1 kV | 18.5 A | 300 V | - | - | Black | -50°C ~ 125°C | Tin | - | |||
19 In Stock | 1 : ¥23.07000 Tube | Tube | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.295" (7.50mm) | 90°, Right Angle | - | Solder | Through Hole | 26.8A | 1 kV | 18.5 A | 300 V | - | - | Black | -50°C ~ 125°C | Tin | - |