Headers, Plugs and Sockets

Results: 3
Series
COMBICON IPCVCOMBICON PCV
Type
Header, Female SocketsHeader, Male Pins, Shrouded (4 Side)
Pitch
0.300" (7.62mm)0.400" (10.16mm)
Current - IEC
41A76A
Current - UL
41 A66 A
Contact Mating Finish
SilverTin
Features
Latch LockMating and Mounting Flange
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1720576
1720576
TERM BLOCK HDR 2POS VERT 7.62MM
Phoenix Contact
464
In Stock
1 : ¥19.21000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
41A
1 kV
41 A
300 V
-
-
Green
-
Tin
Latch Lock
1969771
1969771
TERM BLOCK HDR 2POS VERT 10.16MM
Phoenix Contact
178
In Stock
1 : ¥58.13000
Bulk
Bulk
Active
Header, Female Sockets
2
2
1
0.400" (10.16mm)
Vertical
-
Solder
Through Hole
76A
1 kV
66 A
300 V
-
-
Green
-
Silver
Mating and Mounting Flange
1998865
1998865
TERM BLOCK HDR 2POS VERT 10.16MM
Phoenix Contact
85
In Stock
1 : ¥36.78000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.400" (10.16mm)
Vertical
-
Solder
Through Hole
76A
1 kV
66 A
300 V
-
-
Green
-
Silver
Mating and Mounting Flange
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.