Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
717 In Stock | 1 : ¥9.52000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 320 V | 4 A | 150 V | - | - | Gray | -60°C ~ 100°C | Tin | - | |||
517 In Stock | 1 : ¥13.14000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 320 V | 4 A | 150 V | - | - | Gray | -60°C ~ 100°C | Tin | - | |||
938 In Stock | 1 : ¥17.49000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 320 V | 4 A | 150 V | - | - | Gray | -60°C ~ 100°C | Tin | - | |||
48 In Stock | 1 : ¥25.29000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 10A | 320 V | 10 A | 300 V | - | - | Orange | -60°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥27.42000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 320 V | 4 A | 150 V | - | - | Gray | -60°C ~ 100°C | Tin | - |