Terminal Block Wire Ferrules

Results: 3
Manufacturer
Panduit CorpWeidmüller
Series
-Pan-Term®
Type
Single WireTwo Wire
Style
-DIN
Size
12 AWG (4.00mm²)14 AWG (2.50mm²)Two x 16 AWG (1.50mm²)
Length - Overall
16.00mm18.00mm20.00mm
Length - Pin
8.00mm12.00mm
Color
BlueGrayRed
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
9019170000
9019170000
CONN FERRULE DIN 14AWG BLU
Weidmüller
44,687
In Stock
1 : ¥1.89000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
14 AWG (2.50mm²)
18.00mm
12.00mm
Blue
FSD81-12-C
FSD81-12-C
CONN FERRULE DIN 12AWG GRAY
Panduit Corp
5,029
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
12 AWG (4.00mm²)
20.00mm
12.00mm
Gray
9004410000
9004410000
CONN FERRULE 2 X 16AWG RED
Weidmüller
6,532
In Stock
1 : ¥1.48000
Bulk
-
Bulk
Active
Two Wire
Insulated
-
Two x 16 AWG (1.50mm²)
16.00mm
8.00mm
Red
Showing
of 3

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.