Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,585 In Stock 480 Factory | 1 : ¥14.37000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
245 In Stock | 1 : ¥11.82000 Box | Box | Active | 1 | 4 | 0.300" (7.62mm) | Horizontal with Board | 30 A | 300 V | 10-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue | |||
489 In Stock | 1 : ¥12.48000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
211 In Stock | 1 : ¥18.47000 Bulk | Bulk | Active | 1 | 6 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |